
* Images are for reference only
LM317MADTRKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM317MADTRKG
- JLCPCB Part #
- C427698
- Package
- DPAK
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.2V~37V 40V 500mA 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 702
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 684
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
10+
$0.3867
30+
$0.3400
100+
$0.2804
500+
$0.2530
1000+
$0.2369
Related Products
Welcome back, may I help you?