
* Images are for reference only
LM317LITPX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM317LITPX/NOPB
- JLCPCB Part #
- C2866085
- Package
- DSBGA-6
- Description
- -40℃~+125℃@(Ta) 1 1.2V~37V 100mA 40V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive DSBGA-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1438
10+
$1.1180
30+
$1.1003
100+
$1.0826
Welcome back, may I help you?