
* Images are for reference only
LM317LIPK
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- LM317LIPK
- JLCPCB Part #
- C3029045
- Package
- SOT-89
- Description
- -40℃~+105℃@(Tj) 1 1.2V~37V 40V 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39317
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 39010
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0663
150+
$0.0568
1000+
$0.0489
2000+
$0.0431
5000+
$0.0403
Related Products
Welcome back, may I help you?