
* Images are for reference only
LM317L
Extended
- Manufacturer
- YFW
- MFR.Part #
- LM317L
- JLCPCB Part #
- C22391944
- Package
- TO-92
- Description
- 0.01%Vout 0℃~+125℃@(Tj) 1 1.25V~37V 100mA 40V 65dB@(120Hz) Adjustable Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2235
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2230
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0746
150+
$0.0645
1000+
$0.0580
2000+
$0.0519
5000+
$0.0489
Related Products
Welcome back, may I help you?