This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM2940IT-5.0G

Extended
Manufacturer
HANSCHIP semiconductor
MFR.Part #
LM2940IT-5.0G
JLCPCB Part #
C5145297
Package
TO-220-3
Description
-40℃~+125℃@(Tj) 0.003%Vout 1 1A 1V@(1A) 20mA 26V 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3591
50+ $0.2820
150+ $0.2489
500+ $0.2077
2500+ $0.1893
5000+ $0.1784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons