
* Images are for reference only
LM2940CS-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940CS-12/NOPB
- JLCPCB Part #
- C2865267
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Ta) 1 12V 1A 1V@(1A) 26V 30mA 360uVrms 54dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.5019
10+
$2.1233
30+
$1.8865
100+
$1.6448
500+
$1.5353
1000+
$1.4870
Related Products
Welcome back, may I help you?