
* Images are for reference only
LM2931ACD2TR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM2931ACD2TR4G
- JLCPCB Part #
- C898716
- Package
- D2PAK-5
- Description
- -40℃~+125℃ 1 100mA 2.7V~29.5V 400uA 40V 600mV@(100mA) Adjustable Positive Reverse connection protection D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7894
10+
$0.7717
30+
$0.7588
100+
$0.7475
Related Products
Welcome back, may I help you?