
* Images are for reference only
LM29150RS-12
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM29150RS-12
- JLCPCB Part #
- C510575
- Package
- TO-252-3
- Description
- -40℃~+125℃@(Tj) 1 1.5A 12V 26V 400uVrms 600mV@(1.5A) 8mA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1850
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1845
In-stock Item Pricing
Qty Unit Price
1+
$0.6090
10+
$0.4946
30+
$0.4366
100+
$0.3802
500+
$0.3448
1000+
$0.3287
Related Products
Welcome back, may I help you?