
* Images are for reference only
LM2678S-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2678S-12/NOPB
- JLCPCB Part #
- C1356420
- Package
- DDPAK(TO-263-7)
- Description
- -40℃~+125℃@(TJ) 1 12V 15V~40V 260kHz 4.2mA 5A Buck Buck Built-in Fixed No DDPAK(TO-263-7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.6106
10+
$8.3963
45+
$8.2529
90+
$8.1112
Related Products
Welcome back, may I help you?