This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2670S-ADJ/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2670S-ADJ/NOPB
JLCPCB Part #
C1355324
Package
DDPAK(TO-263-7)
Description
-40℃~+125℃@(TJ) 1 1.2V~37V 260kHz~280kHz 3A 6mA 8V~40V Adjustable Buck Buck Built-in Yes DDPAK(TO-263-7) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 43

Minimum: 1

Full Reel: 45

$0.01

Add To List

Available Order Qty: 42

In-stock Item Pricing

Qty Unit Price
1+ $9.0810
10+ $7.9501
45+ $7.2606
90+ $6.6839

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons