
* Images are for reference only
LM2596SX-ADJ-JSM
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- LM2596SX-ADJ-JSM
- JLCPCB Part #
- C22470411
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 1.23V~37V 127kHz~173kHz 2mA 3A 4.5V~40V Adjustable Buck Buck Built-in No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 889
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 889
In-stock Item Pricing
Qty Unit Price
1+
$0.6323
10+
$0.5597
30+
$0.5243
100+
$0.4872
500+
$0.4775
1000+
$0.4662
Related Products
Welcome back, may I help you?