
* Images are for reference only
LM2596HVS-5.0(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- LM2596HVS-5.0(UMW)
- JLCPCB Part #
- C347445
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TA) 1 150kHz 3A 57V 5V 5mA Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1463
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1463
In-stock Item Pricing
Qty Unit Price
1+
$1.0343
10+
$0.8168
30+
$0.7073
100+
$0.5977
500+
$0.5172
800+
$0.4833
Related Products
Welcome back, may I help you?