
* Images are for reference only
LM2596HVS-3.3RG
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- LM2596HVS-3.3RG
- JLCPCB Part #
- C22439314
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 150kHz 2mA 3.3V 3A 5V~57V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1824
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1824
In-stock Item Pricing
Qty Unit Price
1+
$0.5517
10+
$0.4872
30+
$0.4549
100+
$0.4242
500+
$0.4049
1000+
$0.3952
Related Products
Welcome back, may I help you?