
* Images are for reference only
LM2596GR-5.0
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM2596GR-5.0
- JLCPCB Part #
- C2915258
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 150kHz 3A 5V 5mA 8V~40V Buck Buck Built-in Fixed TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1240
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1227
In-stock Item Pricing
Qty Unit Price
1+
$1.2147
10+
$0.9988
30+
$0.8812
100+
$0.7459
500+
$0.6718
800+
$0.6444
Related Products
Welcome back, may I help you?