
* Images are for reference only
LM2595T-5.0
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM2595T-5.0
- JLCPCB Part #
- C316671
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 150kHz 3.6mA 3A 4.5V~40V 5V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.7017
10+
$0.5694
50+
$0.4823
100+
$0.4162
500+
$0.3759
1000+
$0.3565
Related Products
Welcome back, may I help you?