
* Images are for reference only
LM2592HVS-ADJ(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- LM2592HVS-ADJ(UMW)
- JLCPCB Part #
- C5240480
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 1.2V~57V 150kHz 2A 3.3V~60V 80uA Adjustable Buck Buck Built-in No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1173
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1171
In-stock Item Pricing
Qty Unit Price
1+
$0.6529
10+
$0.5821
30+
$0.5451
100+
$0.5097
500+
$0.4647
800+
$0.4535
Related Products
Welcome back, may I help you?