This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM2576HVS-3.3(UMW)

Extended
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
LM2576HVS-3.3(UMW)
JLCPCB Part #
C347436
Package
TO-263-5
Description
-40℃~+125℃@(TJ) 1 3.3V 3A 52kHz 5mA 6V~60V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7993

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 7945

In-stock Item Pricing

Qty Unit Price
1+ $1.0260
10+ $0.8034
30+ $0.6921
100+ $0.5808
500+ $0.5162
1000+ $0.4808

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons