
* Images are for reference only
LM2575SX-5.0-JSM
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- LM2575SX-5.0-JSM
- JLCPCB Part #
- C22470430
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 1A 4V~40V 52kHz 5V 5mA Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 927
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 925
In-stock Item Pricing
Qty Unit Price
1+
$0.8780
10+
$0.7040
30+
$0.6170
100+
$0.5301
500+
$0.4785
1000+
$0.4511
Related Products
Welcome back, may I help you?