
* Images are for reference only
LM25143QRHARQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25143QRHARQ1
- JLCPCB Part #
- C5219259
- Package
- VQFN-40(6x6)
- Description
- -40℃~+150℃ 15uA 2 2.2MHz 3.5V~42V 600mV~36V Adjustable Buck Buck Built-in VQFN-40(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3872
10+
$5.6953
30+
$5.2534
100+
$4.8259
Related Products
Welcome back, may I help you?