
* Images are for reference only
LM25069PMMX-2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25069PMMX-2/NOPB
- JLCPCB Part #
- C2678455
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃ 2.9V~17V 50mV External FET Surface Mount VSSOP-10-0.5mm Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.8023
10+
$4.0886
30+
$3.6633
100+
$3.2332
500+
$3.0367
1000+
$2.9465
Welcome back, may I help you?