
* Images are for reference only
LM22676TJ-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM22676TJ-5.0/NOPB
- JLCPCB Part #
- C192307
- Package
- TO-263-7
- Description
- -40℃~+125℃@(TJ) 1 3.4mA 3A 4.5V~42V 500kHz 5V Buck Buck Built-in Fixed No TO-263-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2034
10+
$4.4447
30+
$3.8083
100+
$3.3540
500+
$3.1430
1000+
$3.0480
Related Products
Welcome back, may I help you?