
* Images are for reference only
LM22676MR-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM22676MR-ADJ/NOPB
- JLCPCB Part #
- C2869683
- Package
- SO-8-EP
- Description
- -40℃~+125℃@(TJ) 1 3.4mA 3A 4.5V~42V 500kHz Adjustable Buck Buck Built-in No SO-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.6239
10+
$1.3790
30+
$1.2260
95+
$1.0697
475+
$0.9988
1045+
$0.9682
Related Products
Welcome back, may I help you?