
* Images are for reference only
LM224N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM224N
- JLCPCB Part #
- C5216
- Package
- DIP-14
- Description
- -25℃~+85℃ 20mA 20nA 300uA 30V 30nA 3V~30V 3mV 4 500V/ms 80dB DIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 227
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 226
In-stock Item Pricing
Qty Unit Price
1+
$0.3738
50+
$0.2833
150+
$0.2485
500+
$0.2050
2500+
$0.1856
5000+
$0.1740
Related Products
Welcome back, may I help you?