
* Images are for reference only
LM158JG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM158JG
- JLCPCB Part #
- C527536
- Package
- CDIP-8
- Description
- -55℃~+125℃ 2 20mA 300V/ms 300nA 30V 30nA 3V~30V 40nV/√Hz@1kHz 5mV 700kHz 700uA 7uV/℃ 80dB CDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$9.0697
10+
$7.7922
50+
$7.0157
100+
$6.3633
Related Products
Welcome back, may I help you?