
* Images are for reference only
LM136AH-2.5/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM136AH-2.5/883
- JLCPCB Part #
- C5215755
- Package
- TO-3
- Description
- -55℃~+125℃ 10mA 2.5V 40ppm/℃ Fixed Parallel TO-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.1940
30+
$51.6148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?