
* Images are for reference only
LM1086T-3.3
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM1086T-3.3
- JLCPCB Part #
- C444381
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.3V@(1.5A) 1.5A 15V 3.3V 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1819
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1813
In-stock Item Pricing
Qty Unit Price
1+
$0.2027
50+
$0.1847
150+
$0.1730
500+
$0.1586
2000+
$0.1521
5000+
$0.1483
Related Products
Welcome back, may I help you?