
* Images are for reference only
LM1084IT-ADJ
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM1084IT-ADJ
- JLCPCB Part #
- C259974
- Package
- TO-220-3L
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.24V~10V 1.5V@(5A) 20V 5A 5mA 72dB@(120Hz) Adjustable Over Temperature Protection Positive TO-220-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1082
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1082
In-stock Item Pricing
Qty Unit Price
1+
$0.3316
50+
$0.2671
150+
$0.2359
500+
$0.1967
2000+
$0.1793
5000+
$0.1690
Related Products
Welcome back, may I help you?