
* Images are for reference only
LL4448-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LL4448-GS18
- JLCPCB Part #
- C17370226
- Package
- SOD-80
- Description
- 1 Independent 1V@50mA 25nA@20V 2A 300mA 500mW 75V 8ns SOD-80 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 196
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
50+
$0.0461
150+
$0.0455
500+
$0.0447
Related Products
Welcome back, may I help you?