
* Images are for reference only
LL4148
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- LL4148
- JLCPCB Part #
- C9808
- Package
- LL-34
- Description
- 1 Independent 1V@10mA 200mA 4ns 500mW 5uA@75V 75V LL-34 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1507
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0076
500+
$0.0059
2500+
$0.0050
5000+
$0.0044
25000+
$0.0039
50000+
$0.0037
Related Products
Welcome back, may I help you?