
* Images are for reference only
LKP2074S-ADJ
Extended
- Manufacturer
- LKWIC
- MFR.Part #
- LKP2074S-ADJ
- JLCPCB Part #
- C48639160
- Package
- SOP-8
- Description
- -40℃~+125℃@(Ta) 1 1.21V~20V 1.5A 1mA 20V 340mV@(1.5A) 40uVrms 63dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 655
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 654
In-stock Item Pricing
Qty Unit Price
1+
$1.9640
10+
$1.8558
30+
$1.7928
100+
$1.7589
500+
$1.7298
1000+
$1.7153
Related Products
Welcome back, may I help you?