
* Images are for reference only
LKML4002G680MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKML4002G680MF
- JLCPCB Part #
- C443315
- Package
- Plugin,D12.5xL40mm
- Description
- 10000hrs@105℃ 12.5mm 400V 40mm 5mm 68uF ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.9586
10+
$0.7862
30+
$0.6992
100+
$0.5413
500+
$0.4914
1000+
$0.4640
Related Products
Welcome back, may I help you?