
* Images are for reference only
CR2512J105R6G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2512J105R6G
- JLCPCB Part #
- C3037519
- Package
- 2512
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 1W 200V 5.6Ω Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 402
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0223
600+
$0.0188
4000+
$0.0162
8000+
$0.0144
20000+
$0.0134
Related Products
Welcome back, may I help you?