
* Images are for reference only
CR2512J10183G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2512J10183G
- JLCPCB Part #
- C5154716
- Package
- 2512
- Description
- -55℃~+125℃ 18kΩ 1W 200V Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 429
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0196
600+
$0.0167
4000+
$0.0144
8000+
$0.0130
20000+
$0.0122
Related Products
Welcome back, may I help you?