
* Images are for reference only
CR2512F13R60G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2512F13R60G
- JLCPCB Part #
- C5154701
- Package
- 2512
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 1W 200V 3.6Ω Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3979
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3979
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
200+
$0.0320
600+
$0.0281
4000+
$0.0252
8000+
$0.0228
20000+
$0.0216
Related Products
Welcome back, may I help you?