
* Images are for reference only
CR2512F12003G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2512F12003G
- JLCPCB Part #
- C5154779
- Package
- 2512
- Description
- -55℃~+125℃ 1W 200V 200kΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 332
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
200+
$0.0270
600+
$0.0232
4000+
$0.0200
8000+
$0.0179
20000+
$0.0168
Related Products
Welcome back, may I help you?