
* Images are for reference only
CR2010J2R270G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2010J2R270G
- JLCPCB Part #
- C3036913
- Package
- 2010
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 200V 270mΩ 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 374
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0240
600+
$0.0206
4000+
$0.0177
8000+
$0.0160
20000+
$0.0150
40000+
$0.0148
80000+
$0.0147
Related Products
Welcome back, may I help you?