
* Images are for reference only
CR2010J20223G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR2010J20223G
- JLCPCB Part #
- C5154618
- Package
- 2010
- Description
- -55℃~+125℃ 200V 22kΩ 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0114
1500+
$0.0097
4000+
$0.0087
24000+
$0.0079
48000+
$0.0074
Related Products
Welcome back, may I help you?