
* Images are for reference only
CR1210J3R680G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR1210J3R680G
- JLCPCB Part #
- C3036871
- Package
- 1210
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 200V 333mW 680mΩ Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 862
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
500+
$0.0104
1500+
$0.0089
5000+
$0.0077
25000+
$0.0070
50000+
$0.0065
200000+
$0.0064
Related Products
Welcome back, may I help you?