
* Images are for reference only
CR1206F4R033G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR1206F4R033G
- JLCPCB Part #
- C5448624
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 33mΩ Thick Film Resistor ±1% ±1500ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1550
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1550
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
500+
$0.0109
1500+
$0.0093
5000+
$0.0084
25000+
$0.0076
50000+
$0.0071
Related Products
Welcome back, may I help you?