This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CR0805F875R0G

Extended
Manufacturer
LIZ Elec
MFR.Part #
CR0805F875R0G
JLCPCB Part #
C3037568
Package
0805
Description
-55℃~+125℃ 125mW 150V 75Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5150

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 5139

In-stock Item Pricing

Qty Unit Price
1+ $0.0056
1000+ $0.0045
5000+ $0.0039
10000+ $0.0035
50000+ $0.0032
100000+ $0.0031

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons