
* Images are for reference only
CR0805F85R49G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0805F85R49G
- JLCPCB Part #
- C3037814
- Package
- 0805
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 125mW 150V 5.49Ω Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3894
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0031
1000+
$0.0023
5000+
$0.0018
10000+
$0.0016
50000+
$0.0014
Related Products
Welcome back, may I help you?