
* Images are for reference only
CR0805F812R4G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0805F812R4G
- JLCPCB Part #
- C3037495
- Package
- 0805
- Description
- -55℃~+125℃ 12.4Ω 125mW 150V Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4714
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0025
1000+
$0.0019
5000+
$0.0015
10000+
$0.0013
50000+
$0.0011
Related Products
Welcome back, may I help you?