
* Images are for reference only
CR0603FA8870G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0603FA8870G
- JLCPCB Part #
- C101222
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 50V 887Ω Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.0015
1000+
$0.0012
5000+
$0.0010
10000+
$0.0008
50000+
$0.0007
Related Products
Welcome back, may I help you?