This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKS32MC037FM6S8B

Extended
Manufacturer
LINKOSEMI
MFR.Part #
LKS32MC037FM6S8B
JLCPCB Part #
C19193085
Package
SSOP-24L
Description
12bit 2.5V~5.5V 32KB 48MHz 8bit ARM-M0 SSOP-24L Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8879
10+ $0.8670
30+ $0.8526
100+ $0.8381

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons