
* Images are for reference only
LKS32MC034DOF6Q8C
Extended
- Manufacturer
- LINKOSEMI
- MFR.Part #
- LKS32MC034DOF6Q8C
- JLCPCB Part #
- C22462467
- Package
- QFN-40L(5x5)
- Description
- -40℃~+105℃ 12bit 2.5V~5.5V 32 Bit 32KB 48MHz 4KB 8bit ARM Cortex-M0 External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Built-in temperature sensor、Independent watchdog (IWDG) QFN-40L(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 16
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5611
Related Products
Welcome back, may I help you?