
* Images are for reference only
LH341005B
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LH341005B
- JLCPCB Part #
- C2844826
- Package
- DIP-8-2.54mm
- Description
- -25℃~+85℃ 2.2V 20mA 20mcd 3.0mm round lamp head 568nm 78mW 80° Discrete Diode Green Diffused Lens Yellow Green DIP-8-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.5993
10+
$0.4946
30+
$0.4431
100+
$0.3915
500+
$0.3303
1000+
$0.3142
Related Products
Welcome back, may I help you?