
* Images are for reference only
LH33K010F-HTS
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LH33K010F-HTS
- JLCPCB Part #
- C5252438
- Package
- DIP-6-2.54mm
- Description
- -25℃~+85℃ 1mcd、18mcd、20mcd 20mA 2V 570nm、588nm、650nm 70° 78mW、85mW、85mW Discrete Diode Frosted Red Lens, Frosted Yellow Lens Red, Yellow, Yellow Green DIP-6-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8357
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8291
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
10+
$0.3754
30+
$0.3287
100+
$0.2707
500+
$0.2352
1000+
$0.2191
Related Products
Welcome back, may I help you?