
* Images are for reference only
LGS63032B6
Extended
- Manufacturer
- Legend-Si
- MFR.Part #
- LGS63032B6
- JLCPCB Part #
- C5123977
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.2MHz 2A 3% 3V~60V 3V~60V Boost Built-in DC-DC PWM Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1895
In-stock Item Pricing
Qty Unit Price
1+
$0.2212
50+
$0.1777
150+
$0.1592
500+
$0.1360
3000+
$0.1032
6000+
$0.0970
Related Products
Welcome back, may I help you?