
* Images are for reference only
SMF4L24A
Extended
- Manufacturer
- LGE
- MFR.Part #
- SMF4L24A
- JLCPCB Part #
- C6077528
- Package
- SOD-123FL
- Description
- 10.3A 1uA 24V 26.7V 38.9V 400W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1111
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 912
In-stock Item Pricing
Qty Unit Price
1+
$0.0858
50+
$0.0689
150+
$0.0603
500+
$0.0539
3000+
$0.0454
6000+
$0.0428
Related Products
Welcome back, may I help you?