
* Images are for reference only
S2Y
Extended
- Manufacturer
- LGE
- MFR.Part #
- S2Y
- JLCPCB Part #
- C2940110
- Package
- SMB
- Description
- -50℃~+150℃ 1.15V@2A 2A 2kV 55A 5uA@2kV Independent SMB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1004
50+
$0.0787
150+
$0.0680
500+
$0.0598
2500+
$0.0534
7500+
$0.0492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?